There are no models available for this part yet.
Overview of PTD904-2015K-B203 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155552-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) | |
10155550-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Tin (postplated) | |
10155500-B203KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 Position, STG, Top Latch, Tin (postplated); B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for PTD904-2015K-B203 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B9724
|
Newark | Res, carbon,20Kohms,50Wvdc,20+/-% Tol,6737-Case |Bourns PTD904-2015K-B203 RoHS: Not Compliant Min Qty: 594 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0700 | Buy Now | |
DISTI #
PTD904-2015K-B203-ND
|
DigiKey | POT 20K OHM 1/20W CARBON LINEAR Min Qty: 594 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1307 | Buy Now | |
DISTI #
PTD904-2015K-B203
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 20 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PTD904-2015K-B203) RoHS: Compliant Min Qty: 594 Package Multiple: 99 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.4650 / $1.6642 | Buy Now | |
DISTI #
652-PTD904-2015KB203
|
Mouser Electronics | Potentiometers 20K LINEAR RoHS: Compliant | 545 |
|
$1.7900 / $3.7900 | Buy Now | |
Onlinecomponents.com | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
150 Partner Stock |
|
$1.7700 / $2.6700 | Buy Now | ||
DISTI #
C1S134602461629
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 150 |
|
$1.8000 / $1.8100 | Buy Now | |
Master Electronics | Res Carbon Film POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
150 Partner Stock |
|
$1.7700 / $2.6700 | Buy Now |
CAD Models for PTD904-2015K-B203 by Bourns Inc
Part Data Attributes for PTD904-2015K-B203 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Panel Mount, 3768
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Rectangular
|
Ganging Number
|
4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
12
|
Number of Turns
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.3 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
17.2 mm
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
20 V
|
Alternate Parts for PTD904-2015K-B203
This table gives cross-reference parts and alternative options found for PTD904-2015K-B203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD904-2015K-B203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P094N-FD15BR20K | Potentiometer, Conductive Plastic, 0.05W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD904-2015K-B203 vs P094N-FD15BR20K |
P094N-FD20BR20K | Potentiometer, Conductive Plastic, 0.05W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD904-2015K-B203 vs P094N-FD20BR20K |
P094N-FD20BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-FD20BR20K |
P094N-QC20BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-QC20BR20K |
P094N-EA15BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-EA15BR20K |
P094N-FC30BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-FC30BR20K |
P094N-QC25BR20K | Potentiometer, Conductive Plastic, 0.05W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD904-2015K-B203 vs P094N-QC25BR20K |
P094N-FC15BR20K | Potentiometer, Conductive Plastic, 0.05W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD904-2015K-B203 vs P094N-FC15BR20K |
P094N-EC25BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-EC25BR20K |
P094N-QA25BR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD904-2015K-B203 vs P094N-QA25BR20K |