There are no models available for this part yet.
Overview of PTD902-2220K-A503 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA5038-BL | Coilcraft Inc | SMPS Transformer, 66W, ROHS COMPLIANT | |
UPA503CT(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA503CT(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for PTD902-2220K-A503 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3240
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD902-2220K-A503 RoHS: Not Compliant Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5400 | Buy Now | |
DISTI #
PTD902-2220K-A503-ND
|
DigiKey | POT 20K OHM 1/40W CARBON LOG Min Qty: 756 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6312 | Buy Now | |
DISTI #
PTD902-2220K-A503
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 25 mW, ± 20% - Trays (Alt: PTD902-2220K-A503) RoHS: Compliant Min Qty: 756 Package Multiple: 126 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.0913 / $1.2397 | Buy Now | |
DISTI #
652-PTD9022220KA503
|
Mouser Electronics | Potentiometers PANEL CONTROL 9MM-ST-CARBON RoHS: Compliant | 142 |
|
$1.3700 / $2.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now | ||
DISTI #
PTD902-2220K-A503
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 25 mW, � 20% (Alt: PTD902-2220K-A503) RoHS: Compliant Min Qty: 756 Package Multiple: 126 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Buy Now |
CAD Models for PTD902-2220K-A503 by Bourns Inc
Part Data Attributes for PTD902-2220K-A503 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Rectangular
|
Ganging Number
|
2
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
6
|
Number of Turns
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
11.3 mm
|
Package Length
|
9.5 mm
|
Package Style
|
PCB Mount
|
Package Width
|
9.65 mm
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
50 V
|