Part Details for PTD902-20BAP-B504 by Bourns Inc
Overview of PTD902-20BAP-B504 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD902-20BAP-B504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTD902-20BAP-B504
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ? 20% - Bulk (Alt: PTD902-20BAP-B504) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05 W, 500000 OHM | 175 |
|
$0.7980 / $1.3300 | Buy Now |