-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Film, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232, | |
DS1608B-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9713
|
Newark | Pot, Linear, 100K, 0.05W, 20%, Knurled, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Ptd90 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns PTD901-2015K-B104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$1.2900 / $2.3800 | Buy Now |
DISTI #
PTD901-2015K-B104-ND
|
DigiKey | POT 100K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
467 In Stock |
|
$1.0435 / $2.3700 | Buy Now |
DISTI #
04B9713
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 50 mW, ? 20% - Bulk (Alt: 04B9713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$1.3700 / $2.3800 | Buy Now |
DISTI #
PTD901-2015K-B104
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 50 mW, ? 20% - Trays (Alt: PTD901-2015K-B104) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8918 / $0.9741 | Buy Now |
DISTI #
652-PTD901-2015KB104
|
Mouser Electronics | Potentiometers 100K LINEAR RoHS: Compliant | 789 |
|
$1.0400 / $2.3400 | Buy Now |
DISTI #
71279409
|
RS | PANEL CONTROL - 9MM-ST-CARBON | Bourns PTD901-2015K-B104 RoHS: Not Compliant Min Qty: 972 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.2900 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
167 In Stock |
|
$0.9410 / $1.4360 | Buy Now |
|
Quest Components | POTENTIOMETER, CARBON FILM, 0.05W, 100000OHM, 20V, 20% +/-TOL, 1 TURN(S), 3728 | 50 |
|
$1.1250 / $1.8750 | Buy Now |
DISTI #
PTD901-2015K-B104
|
TTI | Potentiometers 100K LINEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 972 Package Multiple: 162 Container: Kit | Americas - 0 |
|
$0.9800 / $1.0300 | Buy Now |
DISTI #
PTD901-2015K-B104
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PTD901-2015K-B104) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTD901-2015K-B104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD901-2015K-B104
Bourns Inc
Potentiometer, Carbon Film, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s), 3728, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 7.05 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 20 V |
This table gives cross-reference parts and alternative options found for PTD901-2015K-B104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD901-2015K-B104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP96N0020FB104 | Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | PTD901-2015K-B104 vs TP96N0020FB104 |
P091N-FA15BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B104 vs P091N-FA15BR100K |
P091N-FB20BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B104 vs P091N-FB20BR100K |
P091P-EA35BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B104 vs P091P-EA35BR100K |
P091P-FC35BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B104 vs P091P-FC35BR100K |
P091P-EC30BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B104 vs P091P-EC30BR100K |
P091P-FB35BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B104 vs P091P-FB35BR100K |
P091N-EC15BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | PTD901-2015K-B104 vs P091N-EC15BR100K |
P091N-QA20BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B104 vs P091N-QA20BR100K |
P091P-FB35BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | PTD901-2015K-B104 vs P091P-FB35BR100K |