Part Details for PTD901-1015F-B103 by Bourns Inc
Overview of PTD901-1015F-B103 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD901-1015F-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6270
|
Newark | Panel Control - 9Mm-St-Carbon /Tray Packaging |Bourns PTD901-1015F-B103 Min Qty: 972 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2100 | Buy Now |
DISTI #
PTD901-1015F-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 972 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2471 | Buy Now |
DISTI #
PTD901-1015F-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 10% - Trays (Alt: PTD901-1015F-B103) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8575 / $0.9741 | Buy Now |
DISTI #
652-PTD901-1015FB103
|
Mouser Electronics | Potentiometers 10K LINEAR RoHS: Compliant | 587 |
|
$1.0500 / $2.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9410 / $1.3720 | Buy Now |
DISTI #
PTD901-1015F-B103
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 10% - Trays (Alt: PTD901-1015F-B103) RoHS: Compliant Min Qty: 972 Package Multiple: 162 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8575 / $0.9741 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9410 / $1.3720 | Buy Now |
Part Details for PTD901-1015F-B103
PTD901-1015F-B103 CAD Models
PTD901-1015F-B103 Part Data Attributes:
|
PTD901-1015F-B103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTD901-1015F-B103
Bourns Inc
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 10% +/-Tol, 3728
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.3 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Package Width | 7.05 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 20 V |