Part Details for PTD2-N-C-5BAR-V-G1/4-C5-X-I by Ellenex
Overview of PTD2-N-C-5BAR-V-G1/4-C5-X-I by Ellenex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8925BAR13-33E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8925BAR78-25E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT8925BAR11-33E-125.000000 | SiTime | 115 to 137 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for PTD2-N-C-5BAR-V-G1/4-C5-X-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3824-PTD2-N-C-5BAR-V-G1/4-C5-X-I-ND
|
DigiKey | NB IOT - CAT-M1 OPERATED LOW POW Min Qty: 6 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$522.9033 | Buy Now |