-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7185
|
Newark | Dc-Dc Converter, 1 O/P, 0.7-3.6V, 10A, Output Power Max:36W, Output Voltage Min:700Mv, Output Voltage Max:3.6V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Module, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTD08A010WAD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.1800 / $27.7200 | Buy Now |
DISTI #
296-23167-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
777 In Stock |
|
$15.4547 / $18.8800 | Buy Now |
DISTI #
2156-PTD08A010WAD-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
385 In Stock |
|
$16.6200 | Buy Now |
DISTI #
595-PTD08A010WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 4.75-14V Non-Iso Dig PwrTrain Module RoHS: Compliant | 125 |
|
$15.4400 / $18.5600 | Buy Now |
DISTI #
V99:2348_07314534
|
Arrow Electronics | Module DC-DC 1-OUT 0.7V to 3.6V 10A 12-Pin DIP Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2110 | Americas - 3 |
|
$14.6400 / $16.1700 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | PTD08A010W 10A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module RoHS: Not Compliant Status: Active Min Qty: 1 | 385 |
|
$14.2600 / $16.7800 | Buy Now |
|
Ameya Holding Limited | PTD08A010WAD 直流-直流电源模块, 10A, 0.7 → 3.6 V输出, 1000 kHz, 12针 DIP 模块封装 | 2337 |
|
RFQ | |
|
LCSC | DIP-12 Power Modules ROHS | 2 |
|
$15.9152 / $16.6070 | Buy Now |
|
Win Source Electronics | MODULE DGTL POWERTRAIN 10A 12DIP | 4000 |
|
$13.0950 / $19.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTD08A010WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTD08A010WAD
Texas Instruments
10A, 4.75V to 14V, Non-Isolated, Digital PowerTrain Module 12-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | Module-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P12 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for PTD08A010WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTD08A010WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL10S-12-3V3-T | DC-DC Regulated Power Supply Module, | TDK-Lambda Corporation | PTD08A010WAD vs PL10S-12-3V3-T |