Part Details for PTD-50-85-S by TE Connectivity
Results Overview of PTD-50-85-S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTD-50-85-S Information
PTD-50-85-S by TE Connectivity is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PTD-50-85-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTD-50-85-S-ND
|
DigiKey | PTD-50-85-S Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$57.6920 | Buy Now |
DISTI #
863011-000
|
Avnet Americas | Conn TNC - Bulk (Alt: 863011-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$54.2496 / $60.2912 | Buy Now |
DISTI #
650-PTD-50-85-S
|
Mouser Electronics | RF Connectors / Coaxial Connectors PTD-50-85-S | 0 |
|
$57.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.5100 / $154.7700 | Buy Now | |
DISTI #
RYCPTD-50-85-S
|
Interstate Connecting Components | PTD-50-85-S | 0 |
|
Buy Now | |
DISTI #
000000000002767153
|
Sager | RF Connectors / Coaxial Connectors PTD-50-85-S Min Qty: 100 | 0 |
|
$59.7500 / $63.7300 | Buy Now |
|
Master Electronics | 0 |
|
$56.5100 / $154.7700 | Buy Now |
Part Details for PTD-50-85-S
PTD-50-85-S CAD Models
PTD-50-85-S Part Data Attributes
|
PTD-50-85-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PTD-50-85-S
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,SOLDER TERMINAL,LOCKING
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |