Part Details for PTCTL4MR500SBE by Vishay BCcomponents
Results Overview of PTCTL4MR500SBE by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTCTL4MR500SBE Information
PTCTL4MR500SBE by Vishay BCcomponents is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PTCTL4MR500SBE
PTCTL4MR500SBE CAD Models
PTCTL4MR500SBE Part Data Attributes
|
PTCTL4MR500SBE
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
PTCTL4MR500SBE
Vishay BCcomponents
RESISTOR, TEMPERATURE DEPENDENT, PTC, 50 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |
PTCTL4MR500SBE Frequently Asked Questions (FAQ)
-
The recommended land pattern for the PTCTL4MR500SBE can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive interface material to improve heat dissipation.
-
The maximum allowable voltage stress for the PTCTL4MR500SBE is 1.5 times the rated voltage, but it is recommended to consult the datasheet and application notes for specific guidelines on voltage stress and surge protection.
-
Yes, the PTCTL4MR500SBE can be used in high-frequency applications, but it is recommended to consider the component's self-resonant frequency and to follow the guidelines provided in the datasheet and application notes for high-frequency design.
-
The PTCTL4MR500SBE should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to follow the guidelines provided in the datasheet and application notes for storage and shipping, and to consider using anti-static packaging and handling procedures.