PTCFG-T-Q-T/R
Diptronics Manufacturing Inc
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-right Angle,

Overview of PTCFG-T-Q-T/R by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTCFG-T-Q-T/R by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2694
RFQ

CAD Models for PTCFG-T-Q-T/R by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTCFG-T-Q-T/R by Diptronics Manufacturing Inc

PTCFG-T-Q-T/R
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
Actuator Travel
0.3 mm
Body Breadth
1.67 mm
Body Height
3.5 mm
Body Length or Diameter
4.7 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
Number of Switches
1
Operating Force-Max
2.94 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
TR
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. PTCFG-T-Q-T/R
    Diptronics Manufacturing Inc
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-right Angle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTCFG-T-Q-T/R by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTCFG-T-Q-T/R by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of PTCFG-T-Q-T/R would you like to use for your alert(s)?
  • Please alert me when PTCFG-T-Q-T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTCFG-T-Q-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTCFG-T-Q-T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTCFG-T-Q-T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTCFG-T-Q-T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTCFG-T-Q-T/R by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: