-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1000V, 240J, 500ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0003
|
Newark | Ptc Thermistor, Aec-Q200, 500R, Th, 700V, Zero Power Resistance At 25°C:500Ohm, Thermistor Mounting:Through Hole, Product Range:Ptcel Series, Operating Voltage Max:700Vac, Applications:Over Current & Overload Protection, Operating Rohs Compliant: Yes |Vishay PTCEL17R501TBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1080 |
|
$2.2400 / $3.8200 | Buy Now |
DISTI #
PTCEL17R501TBE
|
Avnet Americas | Thermistor PTC 500 Ohm ?30% 2-Pin Radial Bulk - Bulk (Alt: PTCEL17R501TBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6125 | Buy Now |
DISTI #
594-PTCEL17R501TBE
|
Mouser Electronics | PTC Thermistors PTCEL17 500ohms RoHS: Compliant | 4090 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
E02:0323_13639418
|
Arrow Electronics | Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200 Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Date Code: 2328 | Europe - 3600 |
|
$1.3361 / $1.4567 | Buy Now |
DISTI #
V36:1790_21812803
|
Arrow Electronics | Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2318 | Americas - 107 |
|
$1.4900 / $1.9020 | Buy Now |
|
Future Electronics | PTCEL Series 1000 V 500 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bulk | 33000Bulk |
|
$1.4400 / $1.5700 | Buy Now |
|
Future Electronics | PTCEL Series 1000 V 500 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 400Bulk |
|
$1.7000 / $1.8500 | Buy Now |
DISTI #
69239530
|
Verical | Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200 Min Qty: 200 Package Multiple: 200 Date Code: 2328 | Americas - 3600 |
|
$1.3706 / $1.4943 | Buy Now |
DISTI #
68401769
|
Verical | Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 2318 | Americas - 107 |
|
$1.4900 | Buy Now |
DISTI #
PTCEL17R501TBE
|
TTI | PTC Thermistors PTCEL17 500ohms pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTCEL17R501TBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCEL17R501TBE
Vishay Intertechnologies
PTC Thermistor, 1000V, 240J, 500ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 700 V | |
Energy Absorbing Capacity-Max | 230 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CUL, UL | |
Resistance | 500 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 30% | |
Working Voltage | 1000 V |