-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 260ohm, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8302
|
Newark | Thermistor, Ptc, 8R4, 20%, Radial, Zero Power Resistance At 25°C:8.4Ohm, Thermistor Mounting:Through Hole, Product Range:Ptccl Series, Operating Voltage Max:265V, Applications:Overload & Over Temperature Protection, Operating Rohs Compliant: Yes |Vishay PTCCL13H321HBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1259 |
|
$1.2200 / $2.1000 | Buy Now |
DISTI #
PTCCL13H321HBE
|
Avnet Americas | Thermistor PTC 8.4Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTCCL13H321HBE) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6076 / $0.6723 | Buy Now |
DISTI #
594-2381-662-53213
|
Mouser Electronics | PTC Thermistors 265V PTC Overl 140C RoHS: Compliant | 1406 |
|
$0.7120 / $1.7700 | Buy Now |
DISTI #
V99:2348_07435166
|
Arrow Electronics | Thermistor PTC 8.4 Ohm 20% 2-Pin Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Americas - 1057 |
|
$0.6907 / $1.2687 | Buy Now |
|
Future Electronics | PTC CP LDD 12D5 A320 265 140 B E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 1000Bulk |
|
$0.6200 / $0.6950 | Buy Now |
DISTI #
84359924
|
Verical | Thermistor PTC 8.4 Ohm 20% 2-Pin Radial Bulk Min Qty: 9 Package Multiple: 1 Date Code: 2211 | Americas - 1057 |
|
$0.6907 / $1.0444 | Buy Now |
DISTI #
PTCCL13H321HBE
|
TME | Fuse: PTC thermistor, 320mA, ceramic, 5mm Min Qty: 1 | 3716 |
|
$0.5980 / $1.0980 | Buy Now |
DISTI #
PTCCL13H321HBE
|
Avnet Abacus | Thermistor PTC 8.4Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL13H321HBE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 5400 |
|
Buy Now | |
|
LCSC | PluginP5mm PTC Thermistors ROHS | 10 |
|
$1.3330 / $1.4669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTCCL13H321HBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL13H321HBE
Vishay Intertechnologies
PTC Thermistor, 260ohm, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0073 W | |
Resistance | 260 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for PTCCL13H321HBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTCCL13H321HBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTCCL13H321HTE | RESISTOR, TEMPERATURE DEPENDENT, PTC, 260 ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | PTCCL13H321HBE vs PTCCL13H321HTE |