Part Details for PTCCL11H251HBE by Vishay Intertechnologies
Results Overview of PTCCL11H251HBE by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTCCL11H251HBE Information
PTCCL11H251HBE by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTCCL11H251HBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9996
|
Newark | Ptc Thermistor, 12R, Th, 265V, Zero Power Resistance At 25°C:12Ohm, Thermistor Mounting:Through Ho... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$0.9180 / $1.2800 | Buy Now |
|
DISTI #
PTCCL11H251HBE
|
Avnet Americas | Thermistor PTC 12Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTCCL11H251HBE) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7344 / $0.8124 | Buy Now |
|
DISTI #
594-2381-662-52513
|
Mouser Electronics | PTC Thermistors 12 OHM 25% RoHS: Compliant | 556 |
|
$0.7650 / $1.1600 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant |
546 Partner Stock |
|
$0.9400 / $1.1000 | Buy Now |
|
DISTI #
PTCCL11H251HBE
|
TTI | PTC Thermistors 12 OHM 25% RoHS: Exempt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
|
DISTI #
PTCCL11H251HBE
|
TME | Fuse: PTC thermistor, 250mA, ceramic, 5mm Min Qty: 1 | 1089 |
|
$0.6220 / $0.8600 | Buy Now |
|
DISTI #
PTCCL11H251HBE
|
Avnet Abacus | Thermistor PTC 12Ohm 20 2Pin Radial Bulk (Alt: PTCCL11H251HBE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
|
New Advantage Corporation | PTC CP LDD 10D5 A250 265 140 B E3 12 NC: 238166252513 RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.9663 / $1.0500 | Buy Now |
US Tariff Estimator: PTCCL11H251HBE by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTCCL11H251HBE
PTCCL11H251HBE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTCCL11H251HBE Part Data Attributes
|
|
PTCCL11H251HBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL11H251HBE
Vishay Intertechnologies
PTC Thermistor, 1200ohm, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Vishay | |
| JESD-609 Code | e3 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | DISK PACKAGE | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 0.0073 W | |
| Resistance | 1200 Ω | |
| Resistor Type | PTC THERMISTOR | |
| Surface Mount | NO | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Placement | RADIAL | |
| Terminal Shape | WIRE | |
| Thermistor Application | OVERLOAD PROTECTION | |
| Tolerance | 20% |
PTCCL11H251HBE Frequently Asked Questions (FAQ)
-
The recommended storage condition for PTCCL11H251HBE is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
To prevent electrostatic discharge (ESD) damage, handle PTCCL11H251HBE with an anti-static wrist strap, mat, or workstation, and ensure all equipment is grounded.
-
The maximum power rating for PTCCL11H251HBE is 250 mW, and it's essential to ensure the component does not exceed this rating to prevent overheating and damage.
-
While PTCCL11H251HBE is suitable for high-frequency applications, its performance may degrade above 100 kHz. For frequencies above 1 MHz, consider using a more suitable component or consulting with a design engineer.
-
Use a soldering iron with a temperature of 260°C (500°F) or less, and ensure the soldering time is less than 3 seconds to prevent damage to the component.