Part Details for PTC15NV17-225A1010 by Amphenol Piher
Overview of PTC15NV17-225A1010 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC15NV17-225A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183836
|
Verical | Cermet Potentiometer Min Qty: 73 Package Multiple: 1 | Americas - 370 |
|
$0.8600 | Buy Now |
DISTI #
C1S605200031766
|
Chip1Stop | Varistors | 370 |
|
$1.0300 / $1.0400 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Cermet - 2,2M Ohm ±10% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
370 Partner Stock |
|
$1.2800 / $2.7900 | Buy Now |