Part Details for PTC15NV02-222A1010-E-PM by Amphenol Piher
Overview of PTC15NV02-222A1010-E-PM by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC15NV02-222A1010-E-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 15mm Rotary Potentiometer - Cermet - 2,2K Ohm ±10% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - long life - wiper at half position RoHS: Compliant |
390 Partner Stock |
|
$1.3000 / $2.8500 | Buy Now |
DISTI #
69183521
|
Verical | Cermet Potentiometer Min Qty: 73 Package Multiple: 1 | Americas - 390 |
|
$0.8600 | Buy Now |
DISTI #
C1S605200031386
|
Chip1Stop | Varistors | 390 |
|
$1.0300 / $1.0400 | Buy Now |
|
Master Electronics | 15mm Rotary Potentiometer - Cermet - 2,2K Ohm ±10% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads - long life - wiper at half position RoHS: Compliant |
390 Partner Stock |
|
$1.3000 / $2.8500 | Buy Now |