PTC15LV02-503A2020
Description: Potentiometer, Cermet, 0.5W, 50000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),

Overview of PTC15LV02-503A2020 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTC15LV02-503A2020 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PTC15LV02503A2-0
TME PTC15LV02-503A2020 Min Qty: 44 219
  • 44 $0.9725
  • 440 $0.9740
$0.9725 / $0.9740 Buy Now

CAD Models for PTC15LV02-503A2020 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTC15LV02-503A2020 by Amphenol Corporation

PTC15LV02-503A2020
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
Mounting Feature
PCB MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
15 mm
Package Style
PCB Mount
Package Width
6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
250 V
Want to compare parts?
  1. PTC15LV02-503A2020
    Amphenol Corporation
    Potentiometer, Cermet, 0.5W, 50000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTC15LV02-503A2020 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTC15LV02-503A2020 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PTC15LV02-503A2020 would you like to use for your alert(s)?
  • Please alert me when PTC15LV02-503A2020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTC15LV02-503A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTC15LV02-503A2020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTC15LV02-503A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTC15LV02-503A2020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTC15LV02-503A2020 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: