There are no models available for this part yet.
Overview of PTC15GV02-251A2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTC15GV02-251A2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 15mm Rotary Potentiometer - Cermet - 250 Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
307 Partner Stock |
|
$1.2800 / $2.7900 | Buy Now | ||
DISTI #
69183552
|
Verical | Cermet Potentiometer Min Qty: 80 Package Multiple: 1 | Americas - 307 |
|
$0.7900 | Buy Now | |
DISTI #
C1S605200031030
|
Chip1Stop | Varistors | 307 |
|
$1.0200 / $1.0300 | Buy Now | |
Master Electronics | 15mm Rotary Potentiometer - Cermet - 250 Ohm ±20% - 0.25W - Linear Taper - Horizontal Adjust - Through Hole - Bulk - brass leads RoHS: Compliant |
307 Partner Stock |
|
$1.2800 / $2.7900 | Buy Now |