Part Details for PTC10MH01-203A2020-PM by Amphenol Piher
Overview of PTC10MH01-203A2020-PM by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MH01-203A2020-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6797
|
Newark | 10Mm Cermet Potentiometer |Amphenol Piher Sensors And Controls PTC10MH01-203A2020-PM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet Potentiometer - Through Hole - Horizontal Adjust - 20K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C - wiper at half position RoHS: Compliant |
270 Partner Stock |
|
$0.5300 / $1.1600 | Buy Now |
DISTI #
69183517
|
Verical | Cermet Potentiometer Min Qty: 125 Package Multiple: 1 | Americas - 270 |
|
$0.5000 | Buy Now |
DISTI #
C1S605200030527
|
Chip1Stop | Varistors | 270 |
|
$0.6010 / $0.6030 | Buy Now |
|
Master Electronics | 10mm Cermet Potentiometer - Through Hole - Horizontal Adjust - 20K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C - wiper at half position RoHS: Compliant |
270 Partner Stock |
|
$0.5300 / $1.1600 | Buy Now |