Part Details for PTC10LV10-502A2020 by Amphenol Piher
Results Overview of PTC10LV10-502A2020 by Amphenol Piher
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTC10LV10-502A2020 Information
PTC10LV10-502A2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTC10LV10-502A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PTC10LV10-502A2020-ND
|
DigiKey | TRIMMER 5K OHM 0.33W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
82 In Stock |
|
$0.5421 / $1.0100 | Buy Now |
|
Future Electronics | PTC10 Series 5 KΩ 0.33 W 10 mm Cermet Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box |
0 Box |
|
$0.6850 | Buy Now |
DISTI #
APRPTC10LV10-502A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 5K Ohm - Logarithmic Taper - 0.33W - ... more RoHS: Compliant |
3230 In Stock |
|
$0.5980 / $1.1800 | Buy Now |
DISTI #
87352793
|
Verical | RES POT 5KOhm 20% 1/3W 10mm Thru-Hole Box Min Qty: 128 Package Multiple: 1 | Americas - 465 |
|
$0.7520 | Buy Now |
DISTI #
61296381
|
Verical | RES POT 5KOhm 20% 1/3W 10mm Thru-Hole Box Min Qty: 28 Package Multiple: 28 Date Code: 2212 | Americas - 28 |
|
$0.8757 | Buy Now |
DISTI #
PTC10LV10-502A20
|
TME | Potentiometer: mounting, horizontal, 5kΩ, 330mW, ±20%, linear Min Qty: 2 | 465 |
|
$0.3870 / $0.7060 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2531 |
|
RFQ | |
|
Master Electronics | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 5K Ohm - Logarithmic Taper - 0.33W - ... more RoHS: Compliant |
3230 In Stock |
|
$0.5980 / $1.1800 | Buy Now |
|
New Advantage Corporation | TRIMPOT CERMET V 10MM 5K �20% RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1547 |
|
$0.8800 / $0.9457 | Buy Now |
Part Details for PTC10LV10-502A2020
PTC10LV10-502A2020 CAD Models
PTC10LV10-502A2020 Part Data Attributes
|
PTC10LV10-502A2020
Amphenol Piher
Buy Now
|
Compare Parts:
PTC10LV10-502A2020
Amphenol Piher
Trimmer Resistors - Single Turn 5Kohms 10mm Rnd
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PIHER | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |