Part Details for PTC10LV10-475A3030 by Amphenol Piher
Overview of PTC10LV10-475A3030 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10-475A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6795
|
Newark | 10Mm Cermet Potentiometer |Amphenol Piher Sensors And Controls PTC10LV10-475A3030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 4,7M Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant |
280 Partner Stock |
|
$0.5300 / $1.1600 | Buy Now |
DISTI #
69183536
|
Verical | Cermet Potentiometer Min Qty: 125 Package Multiple: 1 | Americas - 280 |
|
$0.5000 | Buy Now |
DISTI #
C1S605200030509
|
Chip1Stop | Varistors | 280 |
|
$0.5970 / $0.5990 | Buy Now |
|
Master Electronics | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 4,7M Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant |
280 Partner Stock |
|
$0.5300 / $1.1600 | Buy Now |