Part Details for PTC10LV10-252A2020 by Amphenol Piher
Overview of PTC10LV10-252A2020 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10-252A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1016
|
Newark | Ptc10Lv10-252A2020 |Amphenol Piher Sensors And Controls PTC10LV10-252A2020 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 | Buy Now |
DISTI #
1993-PTC10LV10-252A2020-ND
|
DigiKey | TRIMMER 2.5KOHM 0.33W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.7654 / $1.7700 | Buy Now |
DISTI #
APRPTC10LV10-252A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 2,5K Ohm - Logarithmic Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant | 0 |
|
$0.3933 / $0.8063 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 76 |
|
$0.7500 / $1.1500 | Buy Now |