Part Details for PTC10LV10-202A2020 by Amphenol Piher
Overview of PTC10LV10-202A2020 by Amphenol Piher
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10-202A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-1160-ND
|
DigiKey | TRIMMER 2K OHM 0.33W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
222 In Stock |
|
$0.7211 / $1.6900 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 2K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant |
23512 In Stock |
|
$0.3140 / $0.6900 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.33W, 2000OHM, 20% +/-TOL, 1 TURN(S) | 2196 |
|
$0.5500 / $1.5000 | Buy Now |
|
Master Electronics | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 2K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant |
23512 In Stock |
|
$0.3140 / $0.6900 | Buy Now |
|
New Advantage Corporation | TRIMPOT CERMET SINGLE TURN VER.ADJ 2K 0.33W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1586 |
|
$0.8453 / $0.9057 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CERMET SINGLE TURN VER.ADJ 2K 0.33W | 1986 |
|
$0.6341 / $0.7292 | Buy Now |