-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer Resistors - Single Turn 100Kohms 10mm Rnd
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTC10LV10-104A2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-1161-ND
|
DigiKey | TRIMMER 100KOHM 0.33W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: - |
22173 In Stock |
|
$0.4016 / $0.7500 | Buy Now |
DISTI #
APRPTC10LV10-104A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 100K Ohm - Linear Taper - 0.33W - 20%... more RoHS: Compliant |
1988 In Stock |
|
$0.4215 / $0.8060 | Buy Now |
|
Master Electronics | 10mm Cermet - Through Hole - Potentiometer - Vertical Adjust - 100K Ohm - Linear Taper - 0.33W - 20%... more RoHS: Compliant |
1988 In Stock |
|
$0.4215 / $0.8060 | Buy Now |
|
New Advantage Corporation | TRIMPOT CERMET SINGLE TURN VER.ADJ 100K 0.33W RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1518 |
|
$0.7375 / $0.7901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTC10LV10-104A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PTC10LV10-104A2020
Amphenol Piher
Trimmer Resistors - Single Turn 100Kohms 10mm Rnd
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PIHER | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |