Part Details for PTC10LV10-103A2020 by Amphenol Aerospace
Overview of PTC10LV10-103A2020 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10-103A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23356111
|
Arrow Electronics | RES POT 10KOhm 20% 1/3W 10mm Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 | Americas - 940 |
|
$0.6398 | Buy Now |