There are no models available for this part yet.
Overview of PTC10LH01-502A2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTC10LH01-502A2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ1009
|
Newark | Ptc10Lh01-502A2020 |Amphenol Piher Sensors And Controls PTC10LH01-502A2020 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 | Buy Now | |
DISTI #
1993-PTC10LH01-502A2020-ND
|
DigiKey | TRIMMER 5K OHM 0.33W PC PIN SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
975 In Stock |
|
$0.4524 / $0.8700 | Buy Now | |
DISTI #
APRPTC10LH01-502A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | 10mm Cermet - Through Hole - Potentiometer - Horizontal Adjust - 5K Ohm - Logarithmic Taper - 0.33W - 20% Bulk -40° to +90°C RoHS: Compliant | 0 |
|
$0.5160 / $1.2300 | Buy Now | ||
DISTI #
44981056
|
Verical | Res Cermet Trimmer 5K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Box Min Qty: 57 Package Multiple: 57 | Americas - 57 |
|
$0.7696 | Buy Now |