Part Details for PTC10016 by Rockwell Automation / Allen-Bradley
Overview of PTC10016 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTC10016
PTC10016 CAD Models
PTC10016 Part Data Attributes
|
PTC10016
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
PTC10016
Rockwell Automation / Allen-Bradley
Power Bipolar Transistor, 50A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |