Part Details for PTC-9BL1328R by Metcal
Results Overview of PTC-9BL1328R by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTC-9BL1328R Information
PTC-9BL1328R by Metcal is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTC-9BL1328R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6877
|
Newark | Tip, Soldering Iron, Blade, 28Mm, Tip/Nozzle Width:28Mm, Tip/Nozzle Style:Blade, For Use With:Met... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 | Buy Now |
DISTI #
5358-PTC-9BL1328R-ND
|
DigiKey | TWEEZER CARTRIDGE, BLADE, 28MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.8900 | Buy Now |
DISTI #
745-PTC-9BL1328R
|
Mouser Electronics | Soldering Irons TWEEZER CARTRIDGE, BLADE, 28MM RoHS: Compliant | 0 |
|
$125.0000 | Order Now |
DISTI #
10043088
|
Techni-Tool, Inc. | Metcal PTC-9BL1328R Soldering Tweezer, 900 Series, PTC Cartridge, Blade, 28mm | 0 |
|
$125.0000 | Buy Now |
DISTI #
10043088
|
TestEquity LLC | Metcal PTC-9BL1328R Soldering Tweezer, 900 Series, PTC Cartridge, Blade, 28mm | 0 |
|
$125.0000 | Buy Now |