Part Details for PTC-8BL1306R by Metcal
Overview of PTC-8BL1306R by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC-8BL1306R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6865
|
Newark | Tip, Soldering Iron, Blade, 6.35Mm, Tip/Nozzle Width:6.35Mm, Tip/Nozzle Style:Blade, For Use With:Metcal Mx-Ptz & Cv-H4-Ptz Hand Pieces, Product Range:Ptc Series Rohs Compliant: Yes |Metcal PTC-8BL1306R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8000 | Buy Now |
DISTI #
745-PTC-8BL1306R
|
Mouser Electronics | Soldering Irons TWEEZER CARTRIDGE, BLADE, 6.35MM RoHS: Compliant | 0 |
|
$94.8000 | Order Now |
DISTI #
10043081
|
Techni-Tool, Inc. | Metcal PTC-8BL1306R Soldering Tweezer, 800 Series, PTC Cartridge, Blade, 6.35mm | 0 |
|
$94.8000 | Buy Now |
DISTI #
10043081
|
TestEquity LLC | Metcal PTC-8BL1306R Soldering Tweezer, 800 Series, PTC Cartridge, Blade, 6.35mm | 0 |
|
$94.8000 | Buy Now |