Part Details for PTB78560AAZ by Texas Instruments
Overview of PTB78560AAZ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB78560AAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20359-ND
|
DigiKey | DC DC CONVERTER 3.6-5.5V 30W Min Qty: 12 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$67.9083 | Buy Now |
DISTI #
595-PTB78560AAZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 30-W 24-V/48V Input DC/DC Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 30 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$84.0000 | Buy Now |
Part Details for PTB78560AAZ
PTB78560AAZ CAD Models
PTB78560AAZ Part Data Attributes
|
PTB78560AAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB78560AAZ
Texas Instruments
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | OPERATES WITH A 48 V INPUT NOMINAL | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X11 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB78560AAZ
This table gives cross-reference parts and alternative options found for PTB78560AAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB78560AAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB78560AAH | 30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85 | Texas Instruments | PTB78560AAZ vs PTB78560AAH |
PTB78560BAH | 30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85 | Texas Instruments | PTB78560AAZ vs PTB78560BAH |