Part Details for PTB48580BAH by Texas Instruments
Overview of PTB48580BAH by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB48580BAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20350-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 15 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$74.5427 | Buy Now |
DISTI #
595-PTB48580BAH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole .+/-12V 30W Comp Out put DC/DC Converter RoHS: Compliant | 0 |
|
Order Now |
Part Details for PTB48580BAH
PTB48580BAH CAD Models
PTB48580BAH Part Data Attributes
|
PTB48580BAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48580BAH
Texas Instruments
2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.4 V | |
Output Voltage-Min | 11.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |