Part Details for PTB48502AAZ by Texas Instruments
Results Overview of PTB48502AAZ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTB48502AAZ Information
PTB48502AAZ by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTB48502AAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTB48502AAZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.2V 45W Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$133.1100 | Buy Now |
DISTI #
296-20313-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.2V 45W Min Qty: 3 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$137.3700 | Buy Now |
DISTI #
595-PTB48502AAZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3.3/1.2V 45W Out 48V Inp DC/DC Converter R 595-PTEA420033N2AD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86023162
|
Verical | Module DC-DC 48VIN 2-OUT 3.3V/1.2V 10A/13A 19.8W/12.6W 10-Pin DIP SMD Module Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0701 | Americas - 15 |
|
$135.9875 / $159.9875 | Buy Now |
DISTI #
86022443
|
Verical | Module DC-DC 48VIN 2-OUT 3.3V/1.2V 10A/13A 19.8W/12.6W 10-Pin DIP SMD Module Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0601 | Americas - 9 |
|
$135.9875 / $159.9875 | Buy Now |
DISTI #
86023484
|
Verical | Module DC-DC 48VIN 2-OUT 3.3V/1.2V 10A/13A 19.8W/12.6W 10-Pin DIP SMD Module Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1501 | Americas - 7 |
|
$135.9875 / $159.9875 | Buy Now |
|
Rochester Electronics | PTB48502A 3.3/1.2-V 45-W Output, 48-V Input DC/DC Converter RoHS: Not Compliant pbFree: No Status: Not Recommended for New Designs Min Qty: 1 | 31 |
|
$108.7900 / $127.9900 | Buy Now |
Part Details for PTB48502AAZ
PTB48502AAZ CAD Models
PTB48502AAZ Part Data Attributes
|
PTB48502AAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48502AAZ
Texas Instruments
2-OUTPUT 48.6W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | ADDITIONAL -1.2 V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 48.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48502AAZ
This table gives cross-reference parts and alternative options found for PTB48502AAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48502AAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTB48502AAH | Texas Instruments | Check for Price | 2-OUTPUT 48.6W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | PTB48502AAZ vs PTB48502AAH |