There are no models available for this part yet.
Overview of PTB23005X by Advanced Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for PTB23005X by Advanced Semiconductor Inc
Part Data Attributes for PTB23005X by Advanced Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASI SEMICONDUCTOR INC
|
Package Description
|
FLANGE MOUNT, O-CRFM-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
5 pF
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
O-CRFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
14 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PTB23005X
This table gives cross-reference parts and alternative options found for PTB23005X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB23005X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRW2005 | S BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PTB23005X vs MRW2005 |
MSC82005 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED PACKAGE, FM-2 | Advanced Semiconductor Inc | PTB23005X vs MSC82005 |
ASI2005 | RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, 0.250 INCH, HERMETIC SEALED, FM-2 | Advanced Semiconductor Inc | PTB23005X vs ASI2005 |