Part Details for PTB-14-8PSX by Amphenol Corporation
Overview of PTB-14-8PSX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-14-8PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-14-8PSX
|
Avnet Americas | Connector Circular Adaptor 8POS Miniature Cylindrical to 8POS Miniature Cylindrical PL-RCP - Bulk (Alt: PTB-14-8PSX) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5293 | Buy Now |
Part Details for PTB-14-8PSX
PTB-14-8PSX CAD Models
PTB-14-8PSX Part Data Attributes
|
PTB-14-8PSX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-14-8PSX
Amphenol Corporation
Circular Connector Adapter, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |
Alternate Parts for PTB-14-8PSX
This table gives cross-reference parts and alternative options found for PTB-14-8PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-14-8PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB-14-8PSW | Circular Connector Adapter, 8 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs PTB-14-8PSW |
SPB-14-91HVPSX | Circular Connector Adapter, 3 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs SPB-14-91HVPSX |
SPB-14-2PSX | Circular Connector Adapter, 2 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs SPB-14-2PSX |
PTB-14-91HVPSX | Circular Connector Adapter, 3 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs PTB-14-91HVPSX |
PTB-14-2PSX | Circular Connector Adapter, 2 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs PTB-14-2PSX |
SPB-14-2PSW | Circular Connector Adapter, 2 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs SPB-14-2PSW |
SPB-14-8PSZ | Circular Connector Adapter, 8 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs SPB-14-8PSZ |
PTB-14-2PSW | Circular Connector Adapter, 2 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs PTB-14-2PSW |
PTB-14-8PSZ | Circular Connector Adapter, 8 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs PTB-14-8PSZ |
SPB-14-8PSW | Circular Connector Adapter, 8 Contact(s) | Amphenol Corporation | PTB-14-8PSX vs SPB-14-8PSW |