Part Details for PTB-14-5PS by Amphenol Industrial Operations
Overview of PTB-14-5PS by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-14-5PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2322
|
Newark | Mil Spec Cir Conn, Rcpt, 14-5, Solder, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Thru Bulkhead Receptacle, No. Of Contacts:5Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PTB-14-5PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$44.8200 / $68.5800 | Buy Now |
DISTI #
3937-PTB-14-5PS-ND
|
DigiKey | CONN ADAPTER 5P-5P F-M PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
44 In Stock |
|
$74.9092 / $88.5100 | Buy Now |
DISTI #
APTB-14-5PS-ND
|
DigiKey | CONN ADAPTER 5P-5P F-M PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$43.1084 / $71.7600 | Buy Now |
DISTI #
70011498
|
RS | Connector PT Series 14 1.050 in. +&frasl - 0.005 in. Aluminum Alumilite | Amphenol Industrial PTB-14-5PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 52 |
|
$52.7700 / $68.5400 | Buy Now |
DISTI #
AMIPTB-14-5PS
|
Heilind Electronics | 26482 SI BLUKHEAD RECEPT. 14-5PS,5#16 PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN/SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$42.8900 / $64.4100 | Buy Now |
DISTI #
AMIPTB-14-5PS
|
Interstate Connecting Components | 26482 SI BLUKHEAD RECEPT. 14-5PS,5#16 PCB | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN/SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$42.8900 / $64.4100 | Buy Now |