Part Details for PTB-12-4PSW by Amphenol Corporation
Results Overview of PTB-12-4PSW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTB-12-4PSW Information
PTB-12-4PSW by Amphenol Corporation is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PTB-12-4PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-12-4PSW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: PTB-12-... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6875 / $29.3265 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 56 |
|
$42.9700 / $50.7800 | Buy Now |
Part Details for PTB-12-4PSW
PTB-12-4PSW CAD Models
PTB-12-4PSW Part Data Attributes
|
PTB-12-4PSW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-12-4PSW
Amphenol Corporation
Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for PTB-12-4PSW
This table gives cross-reference parts and alternative options found for PTB-12-4PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-12-4PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBF16-9PSZ | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF16-9PSZ |
TBFH18-4PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBFH18-4PSN |
TBF18-10PS | ITT Interconnect Solutions | $139.6878 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF18-10PS |
TBF-36-5PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | PTB-12-4PSW vs TBF-36-5PS |
TBF18-13PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF18-13PS |
TBF12SA10PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF12SA10PS |
TBF18-4PSN | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF18-4PSN |
SPB-8-4PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | PTB-12-4PSW vs SPB-8-4PS |
TBF22-4PSW | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF22-4PSW |
TBF18-4PSW | ITT Interconnect Solutions | $97.8146 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | PTB-12-4PSW vs TBF18-4PSW |