Part Details for PTA6053-2010CIB103 by Bourns Inc
Overview of PTA6053-2010CIB103 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTA6053-2010CIB103
PTA6053-2010CIB103 CAD Models
PTA6053-2010CIB103 Part Data Attributes
|
PTA6053-2010CIB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA6053-2010CIB103
Bourns Inc
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 6.5 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PTA6053-2010CIB103
This table gives cross-reference parts and alternative options found for PTA6053-2010CIB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA6053-2010CIB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA4553-2015CPB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA4553-2015CPB103 |
PTA6053-2015CPB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA6053-2015CPB103 |
PTA6053-2015CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA6053-2015CIB103 |
PTA6053-2215DPB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA6053-2215DPB103 |
PTA4553-2215DPB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA4553-2215DPB103 |
PTA6053-2215CPB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA6053-2215CPB103 |
PTA4553-2010CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA4553-2010CIB103 |
PTA6053-2210CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA6053-2210CIB103 |
PTA4553-2210CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA4553-2210CIB103 |
PTA4553-2215CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6053-2010CIB103 vs PTA4553-2215CIB103 |