Part Details for PTA50010 by celduc relais
Overview of PTA50010 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA50010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PTA50010-ND
|
DigiKey | PROXIMITY SENSOR 1NO/10W/100VDC/ Min Qty: 1 Lead time: 22 Weeks Container: Box |
18 In Stock |
|
$8.4625 / $10.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $11.9200 | Buy Now |
DISTI #
PTA50010
|
TME | Reed switch, Pswitch: 7W, Ø6x25mm, Connection: lead 0,1m, 400mA Min Qty: 1 | 17 |
|
$8.8700 / $12.7400 | Buy Now |