Part Details for PTA1544-2010CIA104 by Bourns Inc
Overview of PTA1544-2010CIA104 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA1544-2010CIA104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0674
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA1544-2010CIA104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9410 | Buy Now |
DISTI #
PTA1544-2010CIA104-ND
|
DigiKey | SLIDE POT 100K OHM 0.015W TOP Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1181 | Buy Now |
DISTI #
PTA1544-2010CIA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2010CIA104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
652-PTA1442010CIA104
|
Mouser Electronics | Slide Potentiometers 100K AUDIO RoHS: Compliant | 581 |
|
$0.9590 / $2.0500 | Buy Now |
DISTI #
70774636
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTA1544-2010CIA104 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2500 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.015W (30 X 9 X 19.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
1178 In Stock |
|
$0.7660 / $0.9840 | Buy Now |
DISTI #
65009356
|
Verical | Res Carbon Film POT 100K Ohm 20% 0.015W (30 X 9 X 19.5mm) Pin Thru-Hole Automotive RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$1.1168 / $1.3667 | Buy Now |
DISTI #
PTA1544-2010CIA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2010CIA104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
PTA1544-2010CIA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2010CIA104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
|
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.015W (30 X 9 X 19.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
1178 In Stock |
|
$0.7660 / $0.9840 | Buy Now |
Part Details for PTA1544-2010CIA104
PTA1544-2010CIA104 CAD Models
PTA1544-2010CIA104 Part Data Attributes
|
PTA1544-2010CIA104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA1544-2010CIA104
Bourns Inc
Potentiometer, Carbon Composition, 0.015W, 100000ohm, 50V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 30 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.015 W | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 50 V |