Part Details for PT989-30PV1E22B1C10G by L-com Inc
Overview of PT989-30PV1E22B1C10G by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT989-30PV1E22B1C10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3466
|
Newark | Press Transmitter, Gauge, 30Psi, 24Vdc, Operating Pressure Max:30Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:24Vdc, Port Style:1/2" Nptm, Supply Current:-, Product Range:Pt989 Series Rohs Compliant: Yes |L-Com PT989-30PV1E22B1C10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$110.6700 | Buy Now |
DISTI #
5073-PT989-30PV1E22B1C10G-ND
|
DigiKey | 0~30PSI, 4~20MA OUTPUT, 11~28VDC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.4600 | Buy Now |
DISTI #
71930385
|
RS | Pressure Transmitter, 0-30psi, 4-20mA out, 11-28V, Stainless 316L, NPT1/2 M | L-com PT989-30PV1E22B1C10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6700 / $105.1400 | RFQ |
|
Onlinecomponents.com | 0~30psi, 4~20mA output, 11~28VDC, Stainless Steel, RoHS: Compliant | 0 |
|
$75.0800 / $94.4500 | Buy Now |
DISTI #
PT989-30PV1E22B1C10G
|
L-com US | PT989-30PV1E22B1C10G is a highly stable and reliable pressure transmitter with span and zero correction. PT989-30PV1E22B1C10G pressure transmitter comes in a compact size, and is lightweight and stable. It can be used to measure pressure levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.9800 / $88.7200 | Buy Now |