Part Details for PT9732 by Advanced Semiconductor Inc
Overview of PT9732 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT9732
PT9732 CAD Models
PT9732 Part Data Attributes
|
PT9732
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PT9732
Advanced Semiconductor Inc
RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Base Capacitance-Max | 18 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
Alternate Parts for PT9732
This table gives cross-reference parts and alternative options found for PT9732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT9732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF226 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 145A-01, 4 PIN | Motorola Mobility LLC | PT9732 vs MRF226 |
VHB125-28 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | PT9732 vs VHB125-28 |
2N6166 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PT9732 vs 2N6166 |
MS1337 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M113, 4 PIN | Microsemi Corporation | PT9732 vs MS1337 |
BLW34 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | PT9732 vs BLW34 |
2N3375 | Trans GP BJT NPN 40V 1.5A 3-Pin TO-60 | New Jersey Semiconductor Products Inc | PT9732 vs 2N3375 |
SD1014-02 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | PT9732 vs SD1014-02 |
PT9702B | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | PT9732 vs PT9702B |
MS1579 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, 0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN | Microsemi Corporation | PT9732 vs MS1579 |
SD1273 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | PT9732 vs SD1273 |