There are no models available for this part yet.
Overview of PT9510-0300-121-1130 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for PT9510-0300-121-1130 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-PT9510-0300-121-1130-ND
|
DigiKey | PT9510-0300-121-1130 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,494.5300 | Buy Now | |
DISTI #
04-0979-5029
|
Avnet Americas | PT9510-0300-121-1130 - Bulk (Alt: 04-0979-5029) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
824-PT95103001211130
|
Mouser Electronics | Linear Displacement Sensors PT9510-0300-121-1130 | 0 |
|
$1,430.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,388.4500 / $1,544.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,388.4500 / $1,544.6500 | Buy Now |