There are no models available for this part yet.
Overview of PT9510-0100-121-1110 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for PT9510-0100-121-1110 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-PT9510-0100-121-1110-ND
|
DigiKey | PT9510-0100-121-1110 Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,147.0800 | Buy Now | |
DISTI #
04-0979-0123
|
Avnet Americas | PT9510-0100-121-1110 - Bulk (Alt: 04-0979-0123) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,011.9900 / $1,202.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,011.9900 / $1,202.6100 | Buy Now |