Part Details for PT9503-1000KV6KB2C6 by L-com Inc
Results Overview of PT9503-1000KV6KB2C6 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT9503-1000KV6KB2C6 Information
PT9503-1000KV6KB2C6 by L-com Inc is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PT9503-1000KV6KB2C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3459
|
Newark | Pressure Transmitter, 0-1Mpa, Pressure Type:-, Pressure Port Type:Npt Male, Operating Pressure Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$32.3400 | Buy Now |
|
Onlinecomponents.com | 0~1MPA, 5VDC SUPPLY,0.5~4.5VDC signal, cable RoHS: Compliant | 0 |
|
$89.4600 / $108.5600 | Buy Now |
DISTI #
PT9503-1000KV6KB2C6
|
L-com US | PT9503-1000KV6KB2C6 is a highly stable and reliable pressure transmitter with span and zero correcti... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.3900 / $107.9900 | Buy Now |
Part Details for PT9503-1000KV6KB2C6
PT9503-1000KV6KB2C6 CAD Models
PT9503-1000KV6KB2C6 Part Data Attributes
|
PT9503-1000KV6KB2C6
L-com Inc
Buy Now
|
Compare Parts:
PT9503-1000KV6KB2C6
L-com Inc
Select a part to compare: |
Samacsys Manufacturer | L-COM |