Part Details for PT9420-0500-211-1110 by TE Connectivity
Overview of PT9420-0500-211-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PT9420-0500-211-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS04-0979-0442
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,192.2942 / $2,500.0150 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,066.5700 / $2,294.5300 | Buy Now |
DISTI #
TSS04-0979-0442
|
Interstate Connecting Components | 0 |
|
$2,192.2942 / $2,500.0150 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,066.5700 / $2,294.5300 | Buy Now |