Part Details for PT908-7B-F by Everlight Electronics Co Ltd
Overview of PT908-7B-F by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT908-7B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1163-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3315 In Stock |
|
$0.1114 / $0.5400 | Buy Now |
DISTI #
PT908-7B-F
|
Avnet Americas | Phototransistor Chip Silicon 940nm 2-Pin Bag - Bulk (Alt: PT908-7B-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0634 / $0.1160 | Buy Now |
|
Future Electronics | 940nm sidelooker phototransistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
PT908-7B-F
|
TME | Phototransistor, 1.5mm, Dim: 2.25x4.5x5.7mm, λp max: 940nm, 30V Min Qty: 5 | 455 |
|
$0.0710 / $0.1740 | Buy Now |
DISTI #
320908A504
|
EBV Elektronik | (Alt: 320908A504) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PT908-7B-F
PT908-7B-F CAD Models
PT908-7B-F Part Data Attributes
|
PT908-7B-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT908-7B-F
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.8 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.5 mm |