There are no models available for this part yet.
Overview of PT8420-0050-111-1510 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for PT8420-0050-111-1510 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-PT8420-0050-111-1510-ND
|
DigiKey | PT8420-0050-111-1510 Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,563.0300 | Buy Now | |
DISTI #
TSS04-0981-0841
|
Heilind Electronics | Americas - 0 in Stock1 On Order |
|
$1,475.8676 / $1,683.0299 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,407.2300 / $1,565.5500 | Buy Now | ||
DISTI #
TSS04-0981-0841
|
Interstate Connecting Components | 0 |
|
$1,475.8676 / $1,683.0299 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,407.2300 / $1,565.5500 | Buy Now |