Part Details for PT8420-0015-111-1110 by TE Connectivity
Overview of PT8420-0015-111-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for PT8420-0015-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT8420-0015-111-1110-ND
|
DigiKey | PT8420-0015-111-1110 Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,041.3800 | Buy Now |
DISTI #
04-0981-0004
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 15-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0981-0004) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$890.3500 / $1,058.0600 | Buy Now |