Part Details for PT8420-0010-111-11X0-8253 by TE Connectivity
Overview of PT8420-0010-111-11X0-8253 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for PT8420-0010-111-11X0-8253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT8420-0010-111-11X0-8253-ND
|
DigiKey | PT8420-0010-111-11X0-8253 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,349.6000 | Buy Now |
DISTI #
04-0981-0313
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 10-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0981-0313) Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$1,195.8947 / $1,439.1274 | Buy Now |
DISTI #
824-PT84201011X08253
|
Mouser Electronics | Linear Displacement Sensors PT8420-0010-111-11X0-8253 RoHS: Compliant | 0 |
|
$1,361.2700 | Order Now |
DISTI #
TSS04-0981-0313
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,396.2646 / $1,512.6418 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,216.6700 / $2,280.3100 | Buy Now |
DISTI #
TSS04-0981-0313
|
Interstate Connecting Components | 0 |
|
$1,396.2646 / $1,512.6418 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,216.6700 / $2,280.3100 | Buy Now |