Part Details for PT8101-0005-211-5140 by TE Connectivity
Overview of PT8101-0005-211-5140 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT8101-0005-211-5140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT8101-0005-211-5140-ND
|
DigiKey | PT8101-0005-211-5140: CTO-115000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,183.6200 | Buy Now |
DISTI #
20016354-00
|
Avnet Americas | Cable Actuated Position Sensor Linear Fixed Bridge Potentiometer Output 5-Inch Stroke 20V Analog Screw Mount - Bulk (Alt: 20016354-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,007.6138 / $1,212.5522 | Buy Now |
|
Onlinecomponents.com | PT8101-0005-211-5140: CTO-11500000-03 | 0 |
|
$1,011.9700 / $1,202.5800 | Buy Now |
|
Master Electronics | PT8101-0005-211-5140: CTO-11500000-03 | 0 |
|
$1,011.9700 / $1,202.5800 | Buy Now |
Part Details for PT8101-0005-211-5140
PT8101-0005-211-5140 CAD Models
PT8101-0005-211-5140 Part Data Attributes:
|
PT8101-0005-211-5140
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT8101-0005-211-5140
TE Connectivity
Wire Wound Potentiometric Sensor, 0.1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.1% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |