Power Circuits
PT7M820520TA3E
Description: Fixed Positive LDO Regulator, 2V, 0.43V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN

Overview of PT7M820520TA3E by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PT7M820520TA3E by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT7M820520TA3E by Pericom Semiconductor Corporation

PT7M820520TA3E
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.43 V
Dropout Voltage1-Nom
0.33 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.7 A
Output Voltage1-Max
2.04 V
Output Voltage1-Min
1.96 V
Output Voltage1-Nom
2 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.25 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. PT7M820520TA3E
    Pericom Semiconductor Corporation
    Fixed Positive LDO Regulator, 2V, 0.43V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN
    VS

Alternate Parts for PT7M820520TA3E

This table gives cross-reference parts and alternative options found for PT7M820520TA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M820520TA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT7M820520TA3EX Fixed Positive LDO Regulator, 2V, 0.43V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN Diodes Incorporated PT7M820520TA3E vs PT7M820520TA3EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT7M820520TA3E by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT7M820520TA3E by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PT7M820520TA3E would you like to use for your alert(s)?
  • Please alert me when PT7M820520TA3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT7M820520TA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT7M820520TA3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT7M820520TA3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT7M820520TA3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT7M820520TA3E by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: